820 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSW250ELL821MJB5S

DigiKey Part Number
565-APSW250ELL821MJB5S-ND
Manufacturer
Manufacturer Product Number
APSW250ELL821MJB5S
Description
CAP ALUM POLY 820UF 20% 25V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
820 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APSW250ELL821MJB5S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5 A @ 100 kHz
Type
Polymer
Lead Spacing
0.197" (5.00mm)
Capacitance
820 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
25 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
14mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 719
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1037,46000 Kč374,60 Kč
5029,56940 Kč1 478,47 Kč
10027,07900 Kč2 707,90 Kč
50022,79626 Kč11 398,13 Kč
1 00021,44925 Kč21 449,25 Kč
2 50020,01210 Kč50 030,25 Kč
5 00019,13724 Kč95 686,20 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč