JFET N-Channel 40 V 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN4393 TRA

DigiKey Part Number
PN4393TRATR-ND - Tape & Reel (TR)
PN4393TRACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PN4393 TRA
Description
JFET N-CH 40V TO92-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
5 mA @ 20 V
Voltage - Cutoff (VGS off) @ Id
500 mV @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
14pF @ 20V
Resistance - RDS(On)
100 Ohms
Power - Max
625 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 069
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
148,63000 Kč48,63 Kč
1031,23800 Kč312,38 Kč
10021,26680 Kč2 126,68 Kč
50016,99956 Kč8 499,78 Kč
1 00015,62794 Kč15 627,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,65139 Kč23 302,78 Kč
4 00010,83196 Kč43 327,84 Kč
6 00010,47238 Kč62 834,28 Kč
Manufacturers Standard Package
Unit Price without VAT:48,63000 Kč
Unit Price with VAT:58,84230 Kč