
PN4392 TO-92 3L ROHS | |
|---|---|
DigiKey Part Number | 4004-PN4392TO-923LROHS-ND |
Manufacturer | |
Manufacturer Product Number | PN4392 TO-92 3L ROHS |
Description | JFET N-CH 40V TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 350 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Input Capacitance (Ciss) (Max) @ Vds | 16pF @ 20V | |
Resistance - RDS(On) | 60 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 56,33000 Kč | 563,30 Kč |
| 100 | 39,64350 Kč | 3 964,35 Kč |
| 500 | 32,51678 Kč | 16 258,39 Kč |
| 1 000 | 30,22822 Kč | 30 228,22 Kč |
| 2 000 | 29,20688 Kč | 58 413,76 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |






