
J309 TO-92 3L ROHS | |
|---|---|
DigiKey Part Number | 4004-J309TO-923LROHS-ND |
Manufacturer | |
Manufacturer Product Number | J309 TO-92 3L ROHS |
Description | JFET N-CH 25V TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 350 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 12 mA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 4pF @ 10V | |
Resistance - RDS(On) | 35 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 70,99400 Kč | 709,94 Kč |
| 100 | 50,64720 Kč | 5 064,72 Kč |
| 500 | 41,96492 Kč | 20 982,46 Kč |
| 1 000 | 39,37125 Kč | 39 371,25 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |


