JFET N-Channel 40 V 360 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF4856RLRA

DigiKey Part Number
2156-MPF4856RLRA-ND
Manufacturer
Motorola
Manufacturer Product Number
MPF4856RLRA
Description
JFET N-CH 40V TO92
Customer Reference
Detailed Description
JFET N-Channel 40 V 360 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Motorola
Series
-
Packaging
Bulk
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
50 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
4 V @ 500 pA
Input Capacitance (Ciss) (Max) @ Vds
18pF @ 0V
Resistance - RDS(On)
25 Ohms
Power - Max
360 mW
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 190
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 5972,52600 Kč6 560,02 Kč
Unit Price without VAT:2,52600 Kč
Unit Price with VAT:3,05646 Kč