JFET N-Channel 60 V 300 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSK189 TO-92 3L ROHS

DigiKey Part Number
4004-LSK189TO-923LROHS-ND
Manufacturer
Manufacturer Product Number
LSK189 TO-92 3L ROHS
Description
JFET N-CH 60V TO92
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET N-Channel 60 V 300 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
60 V
Current - Drain (Idss) @ Vds (Vgs=0)
2.5 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
1.5 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
8pF @ 15V
Power - Max
300 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,71000 Kč170,71 Kč
10116,11900 Kč1 161,19 Kč
10085,27500 Kč8 527,50 Kč
50073,49300 Kč36 746,50 Kč
Unit Price without VAT:170,71000 Kč
Unit Price with VAT:206,55910 Kč