Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMPZ4698 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ4698TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPZ4698 TR PBFREE |
Description | 11V 350MW SMD DIODE-ZENER SINGLE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,56847 Kč | 23 116,23 Kč |
| Unit Price without VAT: | 2,56847 Kč |
|---|---|
| Unit Price with VAT: | 3,10785 Kč |














