
SZMMBZ5232BLT3G | |
|---|---|
DigiKey Part Number | 488-SZMMBZ5232BLT3GTR-ND - Tape & Reel (TR) 488-SZMMBZ5232BLT3GCT-ND - Cut Tape (CT) 488-SZMMBZ5232BLT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5232BLT3G |
Description | DIODE ZENER 5.6V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5232BLT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,49500 Kč | 14,95 Kč |
| 100 | 0,63150 Kč | 63,15 Kč |
| 500 | 0,58940 Kč | 294,70 Kč |
| 1 000 | 0,52625 Kč | 526,25 Kč |
| 2 000 | 0,51573 Kč | 1 031,46 Kč |
| 5 000 | 0,50520 Kč | 2 526,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31575 Kč | 3 157,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |







