Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMOZ4V3 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ4V3TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMOZ4V3 TR PBFREE |
Description | DIODE ZENER 4.3V 300MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C4V3T-7 | Diodes Incorporated | 6 742 | BZT52C4V3T-7DICT-ND | 5,25000 Kč | Similar |
| BZT52C4V3TQ-7-F | Diodes Incorporated | 2 800 | 31-BZT52C4V3TQ-7-FCT-ND | 6,30000 Kč | Similar |
| BZT585B4V3T-7 | Diodes Incorporated | 0 | BZT585B4V3T-7DICT-ND | 4,62000 Kč | Similar |
| EDZVT2R4.3B | Rohm Semiconductor | 4 281 | EDZVT2R4.3BCT-ND | 5,25000 Kč | Similar |
| EDZVT2R4.7B | Rohm Semiconductor | 0 | EDZVT2R4.7BCT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,04212 Kč | 24 252,72 Kč |
| Unit Price without VAT: | 4,04212 Kč |
|---|---|
| Unit Price with VAT: | 4,89097 Kč |





