Zener Diode 4.3 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C4V3,135

DigiKey Part Number
1727-BZX585-C4V3,135TR-ND - Tape & Reel (TR)
1727-BZX585-C4V3,135CT-ND - Cut Tape (CT)
1727-BZX585-C4V3,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C4V3,135
Description
DIODE ZENER 4.3V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 4.3 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMM5Z4V3T1Gonsemi15 415SZMM5Z4V3T1GOSCT-ND11,97000 KčDirect
BZT52C4V3KTaiwan Semiconductor Corporation01801-BZT52C4V3KTR-ND0,94827 KčSimilar
EDZVFHT2R4.3BRohm Semiconductor7 598EDZVFHT2R4.3BCT-ND3,99000 KčSimilar
NZ9F4V3T5Gonsemi760 000NZ9F4V3T5GOSTR-ND1,67984 KčSimilar
In-Stock: 1 909
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,77200 Kč27,72 Kč
1001,71130 Kč171,13 Kč
5001,25106 Kč625,53 Kč
1 0001,10156 Kč1 101,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč