NZ9F4V3T5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2 149
Unit Price: 4,62000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 909
Unit Price: 4,62000 Kč
Datasheet
Zener Diode 4.3 V 250 mW ±5% Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZ9F4V3T5G

DigiKey Part Number
NZ9F4V3T5GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NZ9F4V3T5G
Description
DIODE ZENER 4.3V 250MW SOD923
Customer Reference
Detailed Description
Zener Diode 4.3 V 250 mW ±5% Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
NZ9F4V3T5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-923
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-C4V3,115Nexperia USA Inc.2 1491727-BZX585-C4V3,115CT-ND4,62000 KčSimilar
BZX585-C4V3,135Nexperia USA Inc.1 9091727-BZX585-C4V3,135CT-ND4,62000 KčSimilar
Obsolete
Marketplace Stock: 760 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

760 000In Stock
Ships from Rochester Electronics, LLC