CMOZ2L4 TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,59000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,84621 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,74788 Kč
Datasheet

Similar


onsemi
In Stock: 3 052 807
Unit Price: 4,38000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 11,05000 Kč
Datasheet
Zener Diode 2.4 V 250 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ2L4 TR PBFREE

DigiKey Part Number
1514-CMOZ2L4TRPBFREETR-ND - Tape & Reel (TR)
1514-CMOZ2L4TRPBFREECT-ND - Cut Tape (CT)
1514-CMOZ2L4TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOZ2L4 TR PBFREE
Description
DIODE ZENER 2.4V 250MW SOD523
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 250 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
CMOZ2L4 TR PBFREE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
1400 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT585B2V4T-7Diodes Incorporated0BZT585B2V4T-7DICT-ND4,59000 KčSimilar
BZX585-B2V4,115Nexperia USA Inc.01727-2103-1-ND5,42000 KčSimilar
BZX585-B2V4,135Nexperia USA Inc.01727-BZX585-B2V4,135CT-ND0,84621 KčSimilar
BZX585-C2V4,115Nexperia USA Inc.01727-BZX585-C2V4,115CT-ND4,80000 KčSimilar
BZX585-C2V4,135Nexperia USA Inc.01727-BZX585-C2V4,135CT-ND0,74788 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,57000 Kč23,57 Kč
1014,66100 Kč146,61 Kč
1009,58940 Kč958,94 Kč
5007,40246 Kč3 701,23 Kč
1 0006,69795 Kč6 697,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,80311 Kč17 409,33 Kč
6 0005,35246 Kč32 114,76 Kč
9 0005,12290 Kč46 106,10 Kč
15 0004,86500 Kč72 975,00 Kč
21 0004,71231 Kč98 958,51 Kč
30 0004,56393 Kč136 917,90 Kč
Manufacturers Standard Package
Unit Price without VAT:23,57000 Kč
Unit Price with VAT:28,51970 Kč