
CMOZ8L2 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ8L2TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ8L2TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ8L2TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ8L2 TR PBFREE |
Description | DIODE ZENER 8.2V 250MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ8L2 TR PBFREE Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZVT2R8.2B | Rohm Semiconductor | 213 743 | EDZVT2R8.2BCT-ND | 5,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 14,66100 Kč | 146,61 Kč |
| 100 | 9,58940 Kč | 958,94 Kč |
| 500 | 7,40246 Kč | 3 701,23 Kč |
| 1 000 | 6,69795 Kč | 6 697,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,80311 Kč | 17 409,33 Kč |
| 6 000 | 5,35246 Kč | 32 114,76 Kč |
| 9 000 | 5,12290 Kč | 46 106,10 Kč |
| 15 000 | 4,86500 Kč | 72 975,00 Kč |
| 21 000 | 4,71231 Kč | 98 958,51 Kč |
| 30 000 | 4,56393 Kč | 136 917,90 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |


