
EDZVT2R8.2B | |
|---|---|
DigiKey Part Number | EDZVT2R8.2BTR-ND - Tape & Reel (TR) EDZVT2R8.2BCT-ND - Cut Tape (CT) EDZVT2R8.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R8.2B |
Description | DIODE ZENER 8.2V 150MW EMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 150 mW ±2% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R8.2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,01000 Kč | 30,10 Kč |
| 100 | 1,87350 Kč | 187,35 Kč |
| 500 | 1,37288 Kč | 686,44 Kč |
| 1 000 | 1,07355 Kč | 1 073,55 Kč |
| 2 000 | 0,90515 Kč | 1 810,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,63150 Kč | 5 052,00 Kč |
| 16 000 | 0,62549 Kč | 10 007,84 Kč |
| 24 000 | 0,61887 Kč | 14 852,88 Kč |
| 40 000 | 0,55256 Kč | 22 102,40 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |










