Similar
Similar
Similar
Similar

CMOSH-4E TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOSH-4ETRPBFREETR-ND - Tape & Reel (TR) 1514-CMOSH-4ETRPBFREECT-ND - Cut Tape (CT) 1514-CMOSH-4ETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOSH-4E TR PBFREE |
Description | DIODE SCHOTTKY 40V 200MA SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR0340V2T5G | onsemi | 0 | 488-NSR0340V2T5GCT-ND | 5,88000 Kč | Similar |
| NSVRB751S40T1G | onsemi | 0 | NSVRB751S40T1GOSCT-ND | 4,41000 Kč | Similar |
| RB751S40T5G | onsemi | 0 | RB751S40T5GOSCT-ND | 3,36000 Kč | Similar |
| SDM20U30-7 | Diodes Incorporated | 74 | SDM20U30DICT-ND | 8,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 100 | 6,76350 Kč | 676,35 Kč |
| 500 | 5,15164 Kč | 2 575,82 Kč |
| 1 000 | 4,63174 Kč | 4 631,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,97079 Kč | 11 912,37 Kč |
| 6 000 | 3,63773 Kč | 21 826,38 Kč |
| 9 000 | 3,46805 Kč | 31 212,45 Kč |
| 15 000 | 3,27734 Kč | 49 160,10 Kč |
| 21 000 | 3,16442 Kč | 66 452,82 Kč |
| 30 000 | 3,05468 Kč | 91 640,40 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |





