CMHZ5259B TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 742
Unit Price: 9,66000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,64028 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,26135 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33054 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,64132 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 14 099
Unit Price: 4,41000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 828
Unit Price: 9,45000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,61231 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,14389 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,87667 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMHZ5259B TR PBFREE

DigiKey Part Number
1514-CMHZ5259BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMHZ5259BTRPBFREECT-ND - Cut Tape (CT)
1514-CMHZ5259BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMHZ5259B TR PBFREE
Description
DIODE ZENER 39V 500MW SOD123
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B39-E3-08Vishay General Semiconductor - Diodes Division10 742BZT52B39-E3-08GICT-ND9,66000 KčSimilar
BZT52B39-E3-18Vishay General Semiconductor - Diodes Division0BZT52B39-E3-18-ND1,64028 KčSimilar
BZT52B39-G3-08Vishay General Semiconductor - Diodes Division0BZT52B39-G3-08-ND1,26135 KčSimilar
BZT52B39-G3-18Vishay General Semiconductor - Diodes Division0BZT52B39-G3-18-ND1,33054 KčSimilar
BZT52B39-HE3-08Vishay General Semiconductor - Diodes Division0BZT52B39-HE3-08-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,25000 Kč52,50 Kč
1003,29670 Kč329,67 Kč
5002,45004 Kč1 225,02 Kč
1 0002,17602 Kč2 176,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,82718 Kč5 481,54 Kč
6 0001,65121 Kč9 907,26 Kč
9 0001,56146 Kč14 053,14 Kč
15 0001,46055 Kč21 908,25 Kč
21 0001,40079 Kč29 416,59 Kč
30 0001,34268 Kč40 280,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč