BZT52C39-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05440 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 475
Unit Price: 0,08000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,02596 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 14 099
Unit Price: 0,18000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,56533 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,35000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 770
Unit Price: 0,29000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,23000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 30 226
Unit Price: 0,19000 Kč
Datasheet
Zener Diode 39 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C39-HE3-08

DigiKey Part Number
BZT52C39-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C39-HE3-08
Description
DIODE ZENER 39V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 39 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 29 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Impedance (Max) (Zzt)
87 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C39-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZT52C39-HE3_A-08TR-ND0,05440 KčMFR Recommended
BZT52-C39_R1_00001Panjit International Inc.2 4753757-BZT52-C39_R1_00001CT-ND0,08000 KčSimilar
BZT52C39-13-FDiodes Incorporated0BZT52C39-13-FDITR-ND0,02596 KčSimilar
BZT52C39-7-FDiodes Incorporated14 099BZT52C39-FDICT-ND0,18000 KčSimilar
BZV55C39Microchip Technology0BZV55C39-ND2,56533 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types