BZV55C39 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 30
Unit Price: 4,83000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 490
Unit Price: 3,78000 Kč
Datasheet
Zener Diode 39 V ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55C39

DigiKey Part Number
BZV55C39-ND
Manufacturer
Manufacturer Product Number
BZV55C39
Description
DIODE ZENER 39V DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-213AA
Tolerance
±5%
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZV55-B39,115Nexperia USA Inc.301727-1623-1-ND4,83000 KčSimilar
BZV55-C39,115Nexperia USA Inc.2 4901727-3630-1-ND3,78000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
32363,38015 Kč20 471,79 Kč
Unit Price without VAT:63,38015 Kč
Unit Price with VAT:76,68998 Kč