BZT52C39-13-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 1,36258 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 3 770
Unit Price: 7,14000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 30 226
Unit Price: 4,62000 Kč
Datasheet
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C39-13-F

DigiKey Part Number
BZT52C39-13-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C39-13-F
Description
DIODE ZENER 39V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C39-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 27.3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
130 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C39-7Diodes Incorporated0BZT52C39-7DITR-ND1,36258 KčDirect
DDZ9716-7Diodes Incorporated3 770DDZ9716-7DICT-ND7,14000 KčDirect
MMSZ5259B-7-FDiodes Incorporated30 226MMSZ5259B-FDICT-ND4,62000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,64132 Kč6 413,20 Kč
20 0000,57909 Kč11 581,80 Kč
30 0000,54736 Kč16 420,80 Kč
50 0000,51168 Kč25 584,00 Kč
70 0000,49055 Kč34 338,50 Kč
100 0000,47000 Kč47 000,00 Kč
250 0000,42490 Kč106 225,00 Kč
500 0000,41471 Kč207 355,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,64132 Kč
Unit Price with VAT:0,77600 Kč