Similar
Similar
Similar
Similar
Similar
Similar



BZT52C39-E3-18 | |
|---|---|
DigiKey Part Number | BZT52C39-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C39-E3-18 |
Description | DIODE ZENER 39V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 87 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 29 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C39-13-F | Diodes Incorporated | 0 | BZT52C39-13-FDITR-ND | 0,64132 Kč | Similar |
| BZT52C39-7-F | Diodes Incorporated | 14 099 | BZT52C39-FDICT-ND | 4,41000 Kč | Similar |
| BZT52C39S-7-F | Diodes Incorporated | 1 012 | BZT52C39S-FDICT-ND | 5,25000 Kč | Similar |
| BZV55C39 | Microchip Technology | 0 | BZV55C39-ND | 63,38015 Kč | Similar |
| CMHZ5259B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMHZ5259BTRPBFREECT-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,61231 Kč | 16 123,10 Kč |
| 20 000 | 1,47891 Kč | 29 578,20 Kč |
| 30 000 | 1,41095 Kč | 42 328,50 Kč |
| 50 000 | 1,33457 Kč | 66 728,50 Kč |
| 70 000 | 1,28935 Kč | 90 254,50 Kč |
| 100 000 | 1,24676 Kč | 124 676,00 Kč |
| Unit Price without VAT: | 1,61231 Kč |
|---|---|
| Unit Price with VAT: | 1,95090 Kč |






