Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



BZT52C39-G3-18 | |
|---|---|
DigiKey Part Number | BZT52C39-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C39-G3-18 |
Description | DIODE ZENER 39V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 87 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 29 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B39-E3-08 | Vishay General Semiconductor - Diodes Division | 10 742 | BZT52B39-E3-08GICT-ND | 9,66000 Kč | Parametric Equivalent |
| BZT52B39-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B39-E3-18-ND | 1,64028 Kč | Parametric Equivalent |
| BZT52B39-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B39-G3-08-ND | 1,26135 Kč | Parametric Equivalent |
| BZT52B39-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B39-G3-18-ND | 1,33054 Kč | Parametric Equivalent |
| BZT52C39-E3-08 | Vishay General Semiconductor - Diodes Division | 828 | 112-BZT52C39-E3-08CT-ND | 9,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,87667 Kč | 8 766,70 Kč |
| Unit Price without VAT: | 0,87667 Kč |
|---|---|
| Unit Price with VAT: | 1,06077 Kč |





