
CCSPG1060N TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CCSPG1060NTRPBFREETR-ND - Tape & Reel (TR) 1514-CCSPG1060NTRPBFREECT-ND - Cut Tape (CT) 1514-CCSPG1060NTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCSPG1060N TR PBFREE |
Description | 100V, 60A, N-CHANNEL CHIP SCALE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A (Tc) 300W (Tc) Surface Mount 8-CSP (3.5x2.13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 25A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 9mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-CSP (3.5x2.13) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 90,01800 Kč | 900,18 Kč |
| 100 | 65,21770 Kč | 6 521,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 53,28243 Kč | 79 923,65 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |








