N-Channel 150 V 60A (Tj) 200mW (Ta) Surface Mount 25-CSP (4x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCSPG1560N TR PBFREE

DigiKey Part Number
1514-CCSPG1560NTRPBFREETR-ND - Tape & Reel (TR)
1514-CCSPG1560NTRPBFREECT-ND - Cut Tape (CT)
1514-CCSPG1560NTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CCSPG1560N TR PBFREE
Description
SURFACE MOUNT MOSFET
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 60A (Tj) 200mW (Ta) Surface Mount 25-CSP (4x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
7mOhm @ 20A, 5V
Vgs(th) (Max) @ Id
2.1V @ 7mA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
25-CSP (4x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 462
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1167,35000 Kč167,35 Kč
10113,83000 Kč1 138,30 Kč
10087,73800 Kč8 773,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50071,68196 Kč179 204,90 Kč
Manufacturers Standard Package
Unit Price without VAT:167,35000 Kč
Unit Price with VAT:202,49350 Kč