New Product
N-Channel 100 V 100A (Tc) 65W (Tc) Surface Mount 25-VQFN (4x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GANE1R8-100QBAZ

DigiKey Part Number
1727-GANE1R8-100QBAZTR-ND - Tape & Reel (TR)
1727-GANE1R8-100QBAZCT-ND - Cut Tape (CT)
1727-GANE1R8-100QBAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GANE1R8-100QBAZ
Description
GANE1R8-100QBA/SOT8091/VQFN7
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 100A (Tc) 65W (Tc) Surface Mount 25-VQFN (4x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
1.8mOhm @ 40A, 5V
Vgs(th) (Max) @ Id
2.5V @ 21mA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
65W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
25-VQFN (4x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1223,21000 Kč223,21 Kč
10153,57900 Kč1 535,79 Kč
100117,26330 Kč11 726,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50095,80338 Kč239 508,45 Kč
Manufacturers Standard Package
Unit Price without VAT:223,21000 Kč
Unit Price with VAT:270,08410 Kč