


IGB110S101XTMA1 | |
|---|---|
DigiKey Part Number | 448-IGB110S101XTMA1TR-ND - Tape & Reel (TR) 448-IGB110S101XTMA1CT-ND - Cut Tape (CT) 448-IGB110S101XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGB110S101XTMA1 |
Description | GANFET N-CH 100V 9A 4TDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9A (Ta), 23A (Tc) 2.5W (Ta), 15W (Tc) Surface Mount PG-VSON-4-3 |
Datasheet | Datasheet |
EDA/CAD Models | IGB110S101XTMA1 Models |
Category | Rds On (Max) @ Id, Vgs 11mOhm @ 10A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.9V @ 3mA |
Series | Gate Charge (Qg) (Max) @ Vgs 4.4 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±6.5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 50 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 15W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-VSON-4-3 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 37,88000 Kč | 378,80 Kč |
| 100 | 25,75190 Kč | 2 575,19 Kč |
| 500 | 20,56166 Kč | 10 280,83 Kč |
| 1 000 | 18,89232 Kč | 18 892,32 Kč |
| 2 000 | 17,48871 Kč | 34 977,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,97066 Kč | 79 853,30 Kč |
| 10 000 | 15,03325 Kč | 150 332,50 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |







