


IGC019S06S1XTMA1 | |
|---|---|
DigiKey Part Number | 448-IGC019S06S1XTMA1TR-ND - Tape & Reel (TR) 448-IGC019S06S1XTMA1CT-ND - Cut Tape (CT) 448-IGC019S06S1XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGC019S06S1XTMA1 |
Description | GANFET N-CH 60V 27A 6TDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 27A (Ta), 99A (Tc) 3.3W (Ta), 45W (Tc) Surface Mount PG-TSON-6-2 |
Datasheet | Datasheet |
EDA/CAD Models | IGC019S06S1XTMA1 Models |
Category | Rds On (Max) @ Id, Vgs 1.9mOhm @ 35A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.9V @ 12mA |
Series | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±6.5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 30 V |
FET Type | Power Dissipation (Max) 3.3W (Ta), 45W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TSON-6-2 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 74,35400 Kč | 743,54 Kč |
| 100 | 52,49500 Kč | 5 249,50 Kč |
| 500 | 43,16474 Kč | 21 582,37 Kč |
| 1 000 | 40,16833 Kč | 40 168,33 Kč |
| 2 000 | 38,62971 Kč | 77 259,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 34,92799 Kč | 174 639,95 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |








