1SMC26A TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,75494 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,75775 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,82535 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 2 247
Unit Price: 5,96000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 160
Unit Price: 5,89000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 797
Unit Price: 8,72000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 800
Unit Price: 11,16000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 803
Unit Price: 16,72000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5
Unit Price: 8,72000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 700
Unit Price: 7,29000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,96082 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 457
Unit Price: 4,95000 Kč
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

1SMC26A TR13 PBFREE

DigiKey Part Number
1514-1SMC26ATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC26A TR13 PBFREE
Description
TVS DIODE 26VWM 42.1VC SMC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
35.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,94252 Kč17 827,56 Kč
6 0005,49072 Kč32 944,32 Kč
9 0005,26059 Kč47 345,31 Kč
15 0005,00203 Kč75 030,45 Kč
21 0004,99920 Kč104 983,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,94252 Kč
Unit Price with VAT:7,19045 Kč