Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



3KASMC26AHE3_B/I | |
|---|---|
DigiKey Part Number | 3KASMC26AHE3_B/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC26AHE3_B/I |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 71.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ26A | Bourns Inc. | 685 | 118-5.0SMDJ26ACT-ND | 52,91000 Kč | Similar |
| 5.0SMDJ26A | Littelfuse Inc. | 5 745 | F10851CT-ND | 52,50000 Kč | Similar |
| 5.0SMDJ26A-T7 | Littelfuse Inc. | 500 | 5.0SMDJ26A-T7CT-ND | 49,98000 Kč | Similar |
| 5.0SMDJ26AH | Taiwan Semiconductor Corporation | 2 800 | 1801-5.0SMDJ26AHCT-ND | 70,55000 Kč | Similar |
| 5.0SMDJ26AHM6G | Taiwan Semiconductor Corporation | 2 890 | 5.0SMDJ26AHM6GCT-ND | 105,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 9,41844 Kč | 32 964,54 Kč |
| 7 000 | 8,78595 Kč | 61 501,65 Kč |
| 10 500 | 8,76666 Kč | 92 049,93 Kč |
| Unit Price without VAT: | 9,41844 Kč |
|---|---|
| Unit Price with VAT: | 11,39631 Kč |






