


5KASMC26AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-5KASMC26AHM3_A/HTR-ND - Tape & Reel (TR) 112-5KASMC26AHM3_A/HCT-ND - Cut Tape (CT) 112-5KASMC26AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KASMC26AHM3_A/H |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 118.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 118.8A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 31,93800 Kč | 319,38 Kč |
| 100 | 21,68670 Kč | 2 168,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 16,19465 Kč | 13 765,45 Kč |
| 1 700 | 14,95836 Kč | 25 429,21 Kč |
| 2 550 | 14,32862 Kč | 36 537,98 Kč |
| 4 250 | 13,62113 Kč | 57 889,80 Kč |
| 5 950 | 13,20231 Kč | 78 553,74 Kč |
| 8 500 | 12,79522 Kč | 108 759,37 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |

