Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

1N5226B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5226BTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5226B TR PBFREE |
Description | DIODE ZENER 3.3V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,82017 Kč | 18 201,70 Kč |
| 20 000 | 1,67313 Kč | 33 462,60 Kč |
| 30 000 | 1,59823 Kč | 47 946,90 Kč |
| 50 000 | 1,51406 Kč | 75 703,00 Kč |
| 70 000 | 1,46423 Kč | 102 496,10 Kč |
| 100 000 | 1,44361 Kč | 144 361,00 Kč |
| Unit Price without VAT: | 1,82017 Kč |
|---|---|
| Unit Price with VAT: | 2,20241 Kč |





