
1N5226B-TR | |
|---|---|
DigiKey Part Number | 1N5226BVSTR-ND - Tape & Reel (TR) 1N5226BVSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5226B-TR |
Description | DIODE ZENER 3.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 100 | 4,79380 Kč | 479,38 Kč |
| 500 | 3,60662 Kč | 1 803,31 Kč |
| 1 000 | 3,22340 Kč | 3 223,40 Kč |
| 2 000 | 2,90046 Kč | 5 800,92 Kč |
| 5 000 | 2,55038 Kč | 12 751,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,33389 Kč | 23 338,90 Kč |
| 20 000 | 2,15179 Kč | 43 035,80 Kč |
| 30 000 | 2,05904 Kč | 61 771,20 Kč |
| 50 000 | 1,95482 Kč | 97 741,00 Kč |
| 70 000 | 1,89311 Kč | 132 517,70 Kč |
| 100 000 | 1,83315 Kč | 183 315,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



