
1N746A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N746ATRPBFREETR-ND - Tape & Reel (TR) 1514-1N746ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N746A TR PBFREE |
Description | DIODE ZENER 3.3V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 1,78480 Kč | 178,48 Kč |
| 500 | 1,72184 Kč | 860,92 Kč |
| 1 000 | 1,63784 Kč | 1 637,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,61685 Kč | 16 168,50 Kč |
| 20 000 | 1,44886 Kč | 28 977,20 Kč |
| 30 000 | 1,42353 Kč | 42 705,90 Kč |
| 50 000 | 1,41988 Kč | 70 994,00 Kč |
| 70 000 | 1,30109 Kč | 91 076,30 Kč |
| 100 000 | 1,25988 Kč | 125 988,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |










