



BD02 | |
|---|---|
DigiKey Part Number | CKN3001-ND |
Manufacturer | |
Manufacturer Product Number | BD02 |
Description | SWITCH SLIDE DIP SPST 0.1A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BD02 Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.297" (7.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 5VDC | Length 0.280" (7.11mm) |
Actuator Type Slide (Standard) | Mechanical Life 10,000 Cycles |
Actuator Level Raised | Electrical Life 10,000 Cycles |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,19000 Kč | 321,90 Kč |
| 74 | 27,29743 Kč | 2 020,01 Kč |
| 148 | 25,76655 Kč | 3 813,45 Kč |
| 296 | 24,34774 Kč | 7 206,93 Kč |
| 518 | 23,28913 Kč | 12 063,77 Kč |
| 1 036 | 22,08986 Kč | 22 885,09 Kč |
| 2 516 | 20,73452 Kč | 52 168,05 Kč |
| 5 032 | 19,81123 Kč | 99 690,11 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |











