
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.297" (7.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 5VDC | Length 0.280" (7.11mm) |
Actuator Type Slide (Standard) | Mechanical Life 10,000 Cycles |
Actuator Level Raised | Electrical Life 10,000 Cycles |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 20,78800 Kč | 4 157,60 Kč |
| 600 | 20,15808 Kč | 12 094,85 Kč |
| Unit Price without VAT: | 20,78800 Kč |
|---|---|
| Unit Price with VAT: | 25,15348 Kč |


