Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N746A TR PBFREE

DigiKey Part Number
1514-1N746ATRPBFREETR-ND - Tape & Reel (TR)
1514-1N746ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N746A TR PBFREE
Description
DIODE ZENER 3.3V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 581
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,30500 Kč43,05 Kč
1001,78480 Kč178,48 Kč
5001,72184 Kč860,92 Kč
1 0001,63784 Kč1 637,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,61685 Kč16 168,50 Kč
20 0001,44886 Kč28 977,20 Kč
30 0001,42353 Kč42 705,90 Kč
50 0001,41988 Kč70 994,00 Kč
70 0001,30109 Kč91 076,30 Kč
100 0001,25988 Kč125 988,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč