
SSL-LX3044LGD | |
|---|---|
DigiKey Part Number | 67-1070-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3044LGD |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 100 | 2,91240 Kč | 291,24 Kč |
| 500 | 2,35136 Kč | 1 175,68 Kč |
| 1 000 | 2,16531 Kč | 2 165,31 Kč |
| 2 000 | 2,00689 Kč | 4 013,78 Kč |
| 5 000 | 1,83308 Kč | 9 165,40 Kč |
| 10 000 | 1,72434 Kč | 17 243,40 Kč |
| 25 000 | 1,60549 Kč | 40 137,25 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











