Zener Diode 3.3 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 500 mW ±10% Through Hole DO-204AH (DO-35)
1N5233BDO35

1N5226A (DO-35)

DigiKey Part Number
150-1N5226A(DO-35)TR-ND - Tape & Reel (TR)
150-1N5226A(DO-35)CT-ND - Cut Tape (CT)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
1N5226A (DO-35)
Description
DIODE ZENER 3.3V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
500 mW
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1035,46600 Kč354,66 Kč
2530,22040 Kč755,51 Kč
10024,21910 Kč2 421,91 Kč
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč