1N5988A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 4 500
Unit Price: 55,22000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 61,94410 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 65,30378 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 75,80276 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 94,49099 Kč
Datasheet

Similar


onsemi
In Stock: 65 030
Unit Price: 3,57000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,14663 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,53367 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 405
Unit Price: 70,97326 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 62 815
Unit Price: 70,97326 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 5 047
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 101 000
Unit Price: 0,83992 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 9 727
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 35 000
Unit Price: 0,41996 Kč
Datasheet
Zener Diode 3.3 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5988A

DigiKey Part Number
1N5988A-ND
Manufacturer
Manufacturer Product Number
1N5988A
Description
DIODE ZENER 3.3V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
75 µA @ 500 mV
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
47736,32698 Kč17 327,97 Kč
Unit Price without VAT:36,32698 Kč
Unit Price with VAT:43,95565 Kč