
ESUC0150 | |
|---|---|
DigiKey Part Number | 3667-ESUC0150-ND |
Manufacturer | |
Manufacturer Product Number | ESUC0150 |
Description | CURRENT SENSE MODULE 1-10A / ALI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensing DC 8 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing DC | |
Trip Status | Energized High/Low | |
Trip Range | 1 ~ 10A | |
Delay Time | Fixed, 0.2 Sec | |
Voltage - Supply | 8 ~ 30VDC | |
Output Type | Relay | |
Circuit | - | |
Contact Rating @ Voltage | 0.1A @ 30VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 821,92000 Kč | 2 821,92 Kč |
| Unit Price without VAT: | 2 821,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 414,52320 Kč |











