
CSP-6R0L106R-TWX | |
|---|---|
DigiKey Part Number | 4688-CSP-6R0L106R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CSP-6R0L106R-TWX |
Description | 6.0V 10F 25*13*28 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 6 V Radial, Can 60mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.984" L x 0.512" W (25.00mm x 13.00mm) | |
Height - Seated (Max) | 1.161" (29.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,61000 Kč | 164,61 Kč |
| 10 | 122,99500 Kč | 1 229,95 Kč |
| 50 | 106,35720 Kč | 5 317,86 Kč |
| 138 | 99,13486 Kč | 13 680,61 Kč |
| 552 | 92,07201 Kč | 50 823,75 Kč |
| 1 104 | 89,44572 Kč | 98 748,07 Kč |
| Unit Price without VAT: | 164,61000 Kč |
|---|---|
| Unit Price with VAT: | 199,17810 Kč |





