CHP5R5L305R-TW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP5R5L126R-TW

DigiKey Part Number
4688-CHP5R5L126R-TW-ND
Manufacturer
Manufacturer Product Number
CHP5R5L126R-TW
Description
5.5V 12F 32*16*27 T/DA EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 F (EDLC) Supercapacitor 5.5 V Radial, Can 50mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
12 F
Tolerance
-
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
50mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
-
Size / Dimension
1.260" L x 0.630" W (32.00mm x 16.00mm)
Height - Seated (Max)
1.122" (28.50mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1174,97000 Kč174,97 Kč
10130,43700 Kč1 304,37 Kč
90103,89544 Kč9 350,59 Kč
18097,68922 Kč17 584,06 Kč
54089,44402 Kč48 299,77 Kč
1 08085,08554 Kč91 892,38 Kč
2 52080,49638 Kč202 850,88 Kč
Manufacturers Standard Package
Unit Price without VAT:174,97000 Kč
Unit Price with VAT:211,71370 Kč