
CSP-6R0L106R-TW | |
|---|---|
DigiKey Part Number | 4688-CSP-6R0L106R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CSP-6R0L106R-TW |
Description | 6.0V 10F 25*13*32 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 6 V Radial, Can 70mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | - | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.984" L x 0.512" W (25.00mm x 13.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,40000 Kč | 184,40 Kč |
| 10 | 138,82500 Kč | 1 388,25 Kč |
| 50 | 120,62500 Kč | 6 031,25 Kč |
| 138 | 112,72732 Kč | 15 556,37 Kč |
| 552 | 105,00060 Kč | 57 960,33 Kč |
| 1 104 | 102,12625 Kč | 112 747,38 Kč |
| Unit Price without VAT: | 184,40000 Kč |
|---|---|
| Unit Price with VAT: | 223,12400 Kč |




