



AVS-00000001 | |
|---|---|
DigiKey Part Number | 432-AVS-00000001-ND |
Manufacturer | |
Manufacturer Product Number | AVS-00000001 |
Description | SWITCH PUSHBUTTON SPDT MOM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Box | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 12 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function On-Mom | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 10A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - DC 12 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,14000 Kč | 603,14 Kč |
| 10 | 520,42800 Kč | 5 204,28 Kč |
| 25 | 490,63800 Kč | 12 265,95 Kč |
| 50 | 469,20700 Kč | 23 460,35 Kč |
| 100 | 448,67270 Kč | 44 867,27 Kč |
| 250 | 422,84192 Kč | 105 710,48 Kč |
| 500 | 404,25216 Kč | 202 126,08 Kč |
| Unit Price without VAT: | 603,14000 Kč |
|---|---|
| Unit Price with VAT: | 729,79940 Kč |






