Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
AV1-1B211E-R00
AV1-1B211E-R00

AVS-00000011

DigiKey Part Number
432-AVS-00000011-ND
Manufacturer
Manufacturer Product Number
AVS-00000011
Description
SWITCH PUSHBUTTON SPDT ALT ACTIO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Box
Illumination Type, Color
LED, Blue
Part Status
Active
Illumination Voltage (Nominal)
12 VAC/DC
Mounting Type
Panel Mount, Front
Termination Style
Quick Connect - 0.110" (2.8mm)
Type
Anti-Vandal, Illuminated
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 19.00mm Dia
Switch Function
On-On
Operating Temperature
-30°C ~ 70°C
Current Rating (Amps)
10A (DC)
Electrical Life
25,000 Cycles
Voltage Rating - DC
12 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1669,04000 Kč669,04 Kč
10577,19700 Kč5 771,97 Kč
25544,16160 Kč13 604,04 Kč
50520,38640 Kč26 019,32 Kč
100497,60180 Kč49 760,18 Kč
250468,94676 Kč117 236,69 Kč
Manufacturers Standard Package
Unit Price without VAT:669,04000 Kč
Unit Price with VAT:809,53840 Kč