Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
AV1-1A211A-R00
AV1-1A211A-R00

AVS-00000005

DigiKey Part Number
432-AVS-00000005-ND
Manufacturer
Manufacturer Product Number
AVS-00000005
Description
SWITCH PUSHBUTTON SPDT MOM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Box
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
12 VAC/DC
Mounting Type
Panel Mount, Front
Termination Style
Quick Connect - 0.110" (2.8mm)
Type
Anti-Vandal, Illuminated
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 19.00mm Dia
Switch Function
On-Mom
Operating Temperature
-30°C ~ 70°C
Current Rating (Amps)
10A (DC)
Electrical Life
25,000 Cycles
Voltage Rating - DC
12 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1863,63000 Kč863,63 Kč
10744,97900 Kč7 449,79 Kč
25702,30480 Kč17 557,62 Kč
50671,58460 Kč33 579,23 Kč
100642,15540 Kč64 215,54 Kč
250605,13652 Kč151 284,13 Kč
Manufacturers Standard Package
Unit Price without VAT:863,63000 Kč
Unit Price with VAT:1 044,99230 Kč