
AVS-00000004 | |
|---|---|
DigiKey Part Number | 432-AVS-00000004-ND |
Manufacturer | |
Manufacturer Product Number | AVS-00000004 |
Description | SWITCH PUSHBUTTON SPDT MOM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Box | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 12 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function On-Mom | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 10A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - DC 12 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,63000 Kč | 863,63 Kč |
| 10 | 744,97900 Kč | 7 449,79 Kč |
| 25 | 702,30480 Kč | 17 557,62 Kč |
| 50 | 671,58460 Kč | 33 579,23 Kč |
| 100 | 642,15540 Kč | 64 215,54 Kč |
| 250 | 605,13652 Kč | 151 284,13 Kč |
| Unit Price without VAT: | 863,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 044,99230 Kč |



