



6GG5B-73 | |
|---|---|
DigiKey Part Number | 432-1257-ND |
Manufacturer | |
Manufacturer Product Number | 6GG5B-73 |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Box | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,93000 Kč | 511,93 Kč |
| 10 | 441,67200 Kč | 4 416,72 Kč |
| 25 | 416,40720 Kč | 10 410,18 Kč |
| 50 | 398,22280 Kč | 19 911,14 Kč |
| 100 | 380,80920 Kč | 38 080,92 Kč |
| 250 | 358,89948 Kč | 89 724,87 Kč |
| 500 | 343,12874 Kč | 171 564,37 Kč |
| Unit Price without VAT: | 511,93000 Kč |
|---|---|
| Unit Price with VAT: | 619,43530 Kč |


















