Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59071

DigiKey Part Number
F8958-ND
Manufacturer
Manufacturer Product Number
59071
Description
SWITCH TOGGLE DPDT 20A 12V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (DC)
Voltage Rating - DC
12 V
Actuator Type
Flatted
Actuator Length
17.46mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 11.90mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
Brass, Nickel Plated
Electrical Life
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Factory Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1529,57000 Kč529,57 Kč
10456,95800 Kč4 569,58 Kč
25430,82000 Kč10 770,50 Kč
80399,69950 Kč31 975,96 Kč
160382,19381 Kč61 151,01 Kč
320365,42097 Kč116 934,71 Kč
560352,39443 Kč197 340,88 Kč
Manufacturers Standard Package
Unit Price without VAT:529,57000 Kč
Unit Price with VAT:640,77970 Kč