Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GG5E-73

DigiKey Part Number
432-6GG5E-73-ND
Manufacturer
Manufacturer Product Number
6GG5E-73
Description
SWITCH TOGGLE DPDT 15A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.45mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 12.70mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Operating Temperature
0°C ~ 85°C
Switch Function
Electrical Life
25,000 Cycles
Current Rating (Amps)
15A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1558,76000 Kč558,76 Kč
10482,13500 Kč4 821,35 Kč
25454,55640 Kč11 363,91 Kč
50434,70480 Kč21 735,24 Kč
100415,68900 Kč41 568,90 Kč
250391,76388 Kč97 940,97 Kč
500374,54468 Kč187 272,34 Kč
Manufacturers Standard Package
Unit Price without VAT:558,76000 Kč
Unit Price with VAT:676,09960 Kč