6FC53-78/TABS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 1
Unit Price: 767,90000 Kč
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 2 721,07830 Kč
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
6FC53-78-TABS
6FC53-78-TABS

6FC53-78/TABS

DigiKey Part Number
432-1255-ND
Manufacturer
Manufacturer Product Number
6FC53-78/TABS
Description
SWITCH TOGGLE SPDT 15A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
17.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.70mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-17.8°C ~ 65.6°C
Actuator Material
-
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1407,15000 Kč407,15 Kč
10351,29700 Kč3 512,97 Kč
25331,22240 Kč8 280,56 Kč
50316,77160 Kč15 838,58 Kč
100302,92760 Kč30 292,76 Kč
250285,51484 Kč71 378,71 Kč
500272,97988 Kč136 489,94 Kč
Manufacturers Standard Package
Unit Price without VAT:407,15000 Kč
Unit Price with VAT:492,65150 Kč